+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSMF-C114

LED; RGB; SMD; 0606; 1.9÷2.4/3.4÷3.9/3.4÷3.9VDC; 1.6x1.5x0.35mm


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMF-C114
TME Symbol:
HSMF-C114

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
RGB
Mounting
SMD
Case - inch
0606
Operating voltage
1.9...2.4/3.4...3.9/3.4...3.9V DC
Dimensions
1.6x1.5x0.35mm
Viewing angle
145°
LED current
20mA
Wavelength
470nm, 525nm, 626nm
LED lens
diffused
LED version
tricolour
Luminosity of red colour
28.5...85mcd
Luminosity of blue colour
28.5...70mcd
Luminosity of green colour
45...180mcd
Power
48/78/78mW
Manufacturer series
chipLED
Common electrode
anode
Gross weight0.011 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMF-C114
3571 in TME stock
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 5 pcs - 1.17 USDGross price for quantities from 5 pcs - 1.17 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 50 pcs - 0.91 USDGross price for quantities from 50 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 0.85 USD
Net price for quantities from 250 pcs - 0.78 USDGross price for quantities from 250 pcs - 0.78 USD
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.75 USD
Net price for quantities from 1000 pcs - 0.71 USDGross price for quantities from 1000 pcs - 0.71 USD
Net price for quantities from 2000 pcs - 0.68 USDGross price for quantities from 2000 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs