+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSMF-C116

LED; RGB; SMD; CSP; 0404; 1.8÷2.2/2.5÷3.1/2.7÷3.3VDC; 140°; chipLED

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMF-C116
TME Symbol:
HSMF-C116

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
RGB
Mounting
SMD
Case
CSP
Case - inch
0404
Operating voltage
1.8...2.2/2.5...3.1/2.7...3.3V DC
Dimensions
1.05x1.05x0.65mm
Viewing angle
140°
LED current
10/5/5mA
Wavelength
471nm, 528nm, 622nm
LED lens
transparent
LED version
tricolour
Luminosity of red colour
63...140mcd
Luminosity of blue colour
32...71mcd
Luminosity of green colour
140...315mcd
Power
22/31/33mW
Manufacturer series
chipLED
Common electrode
anode
Gross weight0.014 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMF-C116
2478 in TME stock
Net price for quantities from 1 pcs - 1.50 USDGross price for quantities from 1 pcs - 1.50 USD
Net price for quantities from 5 pcs - 0.94 USDGross price for quantities from 5 pcs - 0.94 USD
Net price for quantities from 25 pcs - 0.89 USDGross price for quantities from 25 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.84 USDGross price for quantities from 100 pcs - 0.84 USD
Net price for quantities from 500 pcs - 0.74 USDGross price for quantities from 500 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 4 000 pcs