+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSMF-C118

LED; RGB; SMD; 1210; 1.9÷2.4/3.5÷3.9/3.5÷3.9VDC; 3.2x2.7x1.1mm


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMF-C118
TME Symbol:
HSMF-C118

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
RGB
Mounting
SMD
Case - inch
1210
Operating voltage
1.9...2.4/3.5...3.9/3.5...3.9V DC
Dimensions
3.2x2.7x1.1mm
Viewing angle
130°
LED current
20mA
Wavelength
470nm, 525nm, 626nm
LED lens
diffused
LED version
tricolour
Luminosity of red colour
28.5...90mcd
Luminosity of blue colour
11.2...40mcd
Luminosity of green colour
45...120mcd
Power
48/78/78mW
Manufacturer series
chipLED
Common electrode
anode
Gross weight0.022 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMF-C118
8054 in TME stock
Net price for quantities from 1 pcs - 2.08 USDGross price for quantities from 1 pcs - 2.08 USD
Net price for quantities from 5 pcs - 1.27 USDGross price for quantities from 5 pcs - 1.27 USD
Net price for quantities from 10 pcs - 1.11 USDGross price for quantities from 10 pcs - 1.11 USD
Net price for quantities from 50 pcs - 0.93 USDGross price for quantities from 50 pcs - 0.93 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 250 pcs - 0.76 USDGross price for quantities from 250 pcs - 0.76 USD
Net price for quantities from 500 pcs - 0.70 USDGross price for quantities from 500 pcs - 0.70 USD
Net price for quantities from 1000 pcs - 0.64 USDGross price for quantities from 1000 pcs - 0.64 USD
Net price for quantities from 3000 pcs - 0.59 USDGross price for quantities from 3000 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs