+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSMF-C11B

LED; RGB; SMD; 0404; 1.6÷2.4/2.55÷3.15VDC; 1.08x1.08x0.25mm; 140°

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMF-C11B
TME Symbol:
HSMF-C11B

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
RGB
Mounting
SMD
Case - inch
0404
Operating voltage
1.6...2.4/2.55...3.15V DC
Dimensions
1.08x1.08x0.25mm
Viewing angle
140°
LED current
5mA
Wavelength
469nm, 520nm, 635nm
LED lens
transparent
Luminosity of red colour
45...285mcd
Luminosity of blue colour
18...112.5mcd
Luminosity of green colour
112.5...450mcd
Front
flat
Manufacturer series
chipLED
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMF-C11B
0 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 10 pcs - 1.37 USDGross price for quantities from 10 pcs - 1.37 USD
Net price for quantities from 100 pcs - 1.09 USDGross price for quantities from 100 pcs - 1.09 USD
Net price for quantities from 500 pcs - 0.94 USDGross price for quantities from 500 pcs - 0.94 USD
Net price for quantities from 1000 pcs - 0.80 USDGross price for quantities from 1000 pcs - 0.80 USD
Net price for quantities from 2000 pcs - 0.77 USDGross price for quantities from 2000 pcs - 0.77 USD
Net price for quantities from 4000 pcs - 0.74 USDGross price for quantities from 4000 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.