+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSMF-C128

LED; RGB; SMD; 0606; 28.5÷1800mcd; 1.6÷2.4/2.7÷3.5VDC; 150°; 20mA

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMF-C128
TME Symbol:
HSMF-C128

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
RGB
Mounting
SMD
Case - inch
0606
Luminosity
28.5...1800mcd
Operating voltage
1.6...2.4/2.7...3.5V DC
Dimensions
1.6x1.6x0.7mm
Viewing angle
150°
LED current
20mA
Wavelength
470nm, 525nm, 626nm
LED lens
transparent
Front
flat
Manufacturer series
chipLED
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMF-C128
0 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 10 pcs - 1.37 USDGross price for quantities from 10 pcs - 1.37 USD
Net price for quantities from 100 pcs - 1.10 USDGross price for quantities from 100 pcs - 1.10 USD
Net price for quantities from 500 pcs - 0.94 USDGross price for quantities from 500 pcs - 0.94 USD
Net price for quantities from 1000 pcs - 0.80 USDGross price for quantities from 1000 pcs - 0.80 USD
Net price for quantities from 2000 pcs - 0.77 USDGross price for quantities from 2000 pcs - 0.77 USD
Net price for quantities from 4000 pcs - 0.74 USDGross price for quantities from 4000 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.