+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSMF-C143

LED; amber,green; SMD; 1.6÷2.4VDC; 3x1x2mm; 120°; 20mA; 72mW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMF-C143
TME Symbol:
HSMF-C143

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
amber, green
Mounting
SMD
Operating voltage
1.6...2.4V DC
Dimensions
3x1x2mm
Viewing angle
120°
LED current
20mA
Wavelength
570nm, 589nm
LED version
angular, bicolour
Luminosity of green colour
18...33mcd
Power
72mW
Front
convex
Manufacturer series
chipLED
Luminosity of amber colour
28.5...103mcd
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMF-C143
0 in TME stock
Net price for quantities from 3000 pcs - 0.19 USDGross price for quantities from 3000 pcs - 0.19 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.