+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSMF-C144

LED; red/yellow-green; SMD; 1.6÷2.4VDC; 3x1x2mm; 120°; 20mA; 72mW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMF-C144
TME Symbol:
HSMF-C144

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red/yellow-green
Mounting
SMD
Operating voltage
1.6...2.4V DC
Dimensions
3x1x2mm
Viewing angle
120°
LED current
20mA
Wavelength
570nm, 632nm
LED version
angular, bicolour
Luminosity of red colour
18...79mcd
Luminosity of green colour
18...33mcd
Power
72mW
Front
convex
Manufacturer series
chipLED
Gross weight0.01 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMF-C144
0 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.72 USDGross price for quantities from 10 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.