+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSMF-C146

LED; red,blue; SMD; 1.6÷2.4/2.9÷3.9VDC; 3x1x2mm; 110°; 20mA

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMF-C146
TME Symbol:
HSMF-C146

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
blue, red
Mounting
SMD
Operating voltage
1.6...2.4/2.9...3.9V DC
Dimensions
3x1x2mm
Viewing angle
110°
LED current
20mA
Wavelength
464nm, 632nm
LED version
angular, bicolour
Luminosity of red colour
18...79mcd
Luminosity of blue colour
28.5...75mcd
Power
72/78mW
Front
convex
Manufacturer series
chipLED
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMF-C146
0 in TME stock
Net price for quantities from 3000 pcs - 0.43 USDGross price for quantities from 3000 pcs - 0.43 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.