+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSMF-C157

LED; orange/green; SMD; 1210; 2.2÷2.6/2.2÷2.6VDC; 3.2x2.7x1.1mm

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMF-C157
TME Symbol:
HSMF-C157

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
orange/green
Mounting
SMD
Case - inch
1210
Operating voltage
2.2...2.6/2.2...2.6V DC
Dimensions
3.2x2.7x1.1mm
Viewing angle
170°
LED current
20mA
Wavelength
572nm, 604nm
LED lens
diffused
LED version
bicolour
Luminosity of orange colour
2.5...8mcd
Luminosity of green colour
4...15mcd
Power
65/65mW
Front
flat
Manufacturer series
chipLED
Gross weight0.03 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMF-C157
2408 in TME stock
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.41 USD
Net price for quantities from 5 pcs - 0.33 USDGross price for quantities from 5 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 1500 pcs - 0.15 USDGross price for quantities from 1500 pcs - 0.15 USD
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.14 USD
Net price for quantities from 9000 pcs - 0.14 USDGross price for quantities from 9000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs