+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSMF-C164

LED; red,blue; SMD; 0603; 1.6÷2.4/2.9÷3.7VDC; 1.6x0.8x0.5mm; 120°

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMF-C164
TME Symbol:
HSMF-C164

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
blue, red
Mounting
SMD
Case - inch
0603
Operating voltage
1.6...2.4/2.9...3.7V DC
Dimensions
1.6x0.8x0.5mm
Viewing angle
120°
LED current
10mA
Wavelength
470nm, 626nm
LED lens
diffused
LED version
bicolour
Luminosity of red colour
11.2...35mcd
Luminosity of blue colour
2.8...10mcd
Power
38/52mW
Front
flat
Manufacturer series
chipLED
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMF-C164
0 in TME stock
Net price for quantities from 4000 pcs - 0.27 USDGross price for quantities from 4000 pcs - 0.27 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.