+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSMF-C169

LED; blue/amber; SMD; 0603; 2.8÷10mcd,28.5÷90mcd; 1.6x0.8x0.5mm

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMF-C169
TME Symbol:
HSMF-C169

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
blue/amber
Mounting
SMD
Case - inch
0603
Luminosity
2.8...10mcd, 28.5...90mcd
Operating voltage
1.6...2.4/2.9...3.7V DC
Dimensions
1.6x0.8x0.5mm
Viewing angle
120°
LED current
10mA
Wavelength
470nm, 592nm
LED lens
diffused
LED version
bicolour
Power
52/38mW
Front
flat
Manufacturer series
chipLED
Gross weight0.011 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMF-C169
2213 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 5 pcs - 0.58 USDGross price for quantities from 5 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.48 USDGross price for quantities from 25 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 200 pcs - 0.39 USDGross price for quantities from 200 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
Net price for quantities from 2000 pcs - 0.33 USDGross price for quantities from 2000 pcs - 0.33 USD
Net price for quantities from 4000 pcs - 0.32 USDGross price for quantities from 4000 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs