+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSMF-C174

LED; red,yellow green; SMD; 28.5mcd; 1.6÷2.4VDC; 1.6x1.25x0.4mm

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMF-C174
TME Symbol:
HSMF-C174

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red, yellow green
Mounting
SMD
Luminosity
28.5mcd
Operating voltage
1.6...2.4V DC
Dimensions
1.6x1.25x0.4mm
Viewing angle
140°
LED current
15...20mA
Wavelength
570nm, 624nm
LED version
bicolour
Power
72mW
Manufacturer series
chipLED
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMF-C174
0 in TME stock
Net price for quantities from 3000 pcs - 0.43 USDGross price for quantities from 3000 pcs - 0.43 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.