+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSML-C170-T0000

LED; orange; SMD; 0805; 280÷450mcd; 1.6÷2.4VDC; 2x1.2x0.8mm; 140°


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSML-C170-T0000
TME Symbol:
HSML-C170-T0000

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
orange
Mounting
SMD
Case - inch
0805
Luminosity
280...450mcd
Operating voltage
1.6...2.4V DC
Dimensions
2x1.2x0.8mm
Viewing angle
140°
LED current
20mA
Wavelength
605nm
LED lens
diffused
Power
60mW
Manufacturer series
chipLED
Gross weight0.2 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSML-C170-T0000
0 in TME stock
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 5 pcs - 0.40 USDGross price for quantities from 5 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.