+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSMM-A100-U4PJ1

LED; green; SMD; PLCC2; 450mcd; 3.4÷4.05VDC; 3.5x2.8x1.9mm; 120°


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMM-A100-U4PJ1
TME Symbol:
HSMM-A100-U4PJ1

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
green
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
450mcd
Operating voltage
3.4...4.05V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
LED current
20mA
Wavelength
525nm
LED lens
transparent
Power
114mW
Gross weight0.043 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
HSMM-A100-U4PJ1
0 in TME stock
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.26 USD
Net price for quantities from 10 pcs - 1.00 USDGross price for quantities from 10 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.57 USDGross price for quantities from 500 pcs - 0.57 USD
Net price for quantities from 1000 pcs - 0.52 USDGross price for quantities from 1000 pcs - 0.52 USD
Net price for quantities from 2000 pcs - 0.50 USDGross price for quantities from 2000 pcs - 0.50 USD
Net price for quantities from 4000 pcs - 0.48 USDGross price for quantities from 4000 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs