+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSMM-C170

LED; green; SMD; 45÷120mcd; 3.3÷3.9VDC; 2x1.25x0.8mm; 170°; 20mA

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMM-C170
TME Symbol:
HSMM-C170

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
green
Mounting
SMD
Luminosity
45...120mcd
Operating voltage
3.3...3.9V DC
Dimensions
2x1.25x0.8mm
Viewing angle
170°
LED current
20mA
Wavelength
525nm
LED lens
diffused
Power
78mW
Front
flat
Manufacturer series
chipLED
Gross weight0.2 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMM-C170
0 in TME stock
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 5 pcs - 0.89 USDGross price for quantities from 5 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 25 pcs - 0.76 USDGross price for quantities from 25 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
Net price for quantities from 500 pcs - 0.61 USDGross price for quantities from 500 pcs - 0.61 USD
Net price for quantities from 1000 pcs - 0.59 USDGross price for quantities from 1000 pcs - 0.59 USD
Net price for quantities from 2000 pcs - 0.57 USDGross price for quantities from 2000 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)