+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSMN-C170

LED; blue; SMD; 0805; 11.2÷35mcd; 3.3÷3.9VDC; 2x1.25x0.8mm; 170°

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMN-C170
TME Symbol:
HSMN-C170

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
blue
Mounting
SMD
Case - inch
0805
Luminosity
11.2...35mcd
Operating voltage
3.3...3.9V DC
Dimensions
2x1.25x0.8mm
Viewing angle
170°
LED current
20mA
Wavelength
470nm
LED lens
diffused
Power
78mW
Manufacturer series
chipLED
Gross weight0.012 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMN-C170
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 16 000.
Multiplicity: 4 000.
Product for special order
Packaging method by the manufacturerReel = 4 000 pcs