+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSMQ-C230

LED; green; SMD; 0402; 112.5mcd; 2.9÷3.9VDC; 1x0.55x0.3mm; 140°


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMQ-C230
TME Symbol:
HSMQ-C230

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
0402
Luminosity
112.5mcd
Operating voltage
2.9...3.9V DC
Dimensions
1x0.55x0.3mm
Viewing angle
140°
LED current
20mA
Wavelength
523nm
LED lens
transparent
LED version
angular
Power
78mW
Manufacturer series
chipLED
Gross weight0.01 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMQ-C230
2819 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 5 pcs - 0.41 USDGross price for quantities from 5 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 4 000 pcs