+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSMR-C130

LED; blue; SMD; 0603; 18÷55mcd; 3.4÷3.9VDC; 1.6x0.8x0.35mm; 145°


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMR-C130
TME Symbol:
HSMR-C130

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
blue
Mounting
SMD
Case - inch
0603
Luminosity
18...55mcd
Operating voltage
3.4...3.9V DC
Dimensions
1.6x0.8x0.35mm
Viewing angle
145°
LED current
20mA
Wavelength
473nm
LED lens
diffused
Power
78mW
Manufacturer series
chipLED
Gross weight0.013 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMR-C130
545 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 5 pcs - 0.39 USDGross price for quantities from 5 pcs - 0.39 USD
Net price for quantities from 25 pcs - 0.30 USDGross price for quantities from 25 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.24 USDGross price for quantities from 500 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 4 000 pcs