+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | BROADCOM (AVAGO) | |
Type of diode | LED | |
LED colour | blue | |
Mounting | SMD | |
Case - inch | 0603 | |
Luminosity | 18...55mcd | |
Operating voltage | 3.4...3.9V DC | |
Dimensions | 1.6x0.8x0.8mm | |
Viewing angle | 140° | |
LED current | 20mA | |
Wavelength | 469nm | |
LED lens | diffused | |
Power | 78mW | |
Manufacturer series | chipLED |