+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSMS-A100-J00J1

LED; red; SMD; PLCC2; 4.5÷15mcd; 2.2÷2.6VDC; 3.5x2.8x1.9mm; 120°


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMS-A100-J00J1
TME Symbol:
HSMS-A100-J00J1

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
4.5...15mcd
Operating voltage
2.2...2.6V DC
Dimensions
3.5x2.8x1.9mm
Viewing angle
120°
LED current
20mA
Wavelength
626nm
LED lens
transparent
Power
63mW
Gross weight0.041 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
*
HSMS-A100-J00J1
2605 in TME stock
Net price for quantities from 1 pcs - 0.25 USDGross price for quantities from 1 pcs - 0.25 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD
Net price for quantities from 4000 pcs - 0.17 USDGross price for quantities from 4000 pcs - 0.17 USD
Net price for quantities from 6000 pcs - 0.16 USDGross price for quantities from 6000 pcs - 0.16 USD
Net price for quantities from 10000 pcs - 0.16 USDGross price for quantities from 10000 pcs - 0.16 USD
Net price for quantities from 14000 pcs - 0.16 USDGross price for quantities from 14000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs