+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSMS-C150

LED; red; SMD; 1206; 2.8÷10mcd; 2.1÷2.6VDC; 3.2x1.6x1.1mm; 170°


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMS-C150
TME Symbol:
HSMS-C150

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
1206
Luminosity
2.8...10mcd
Operating voltage
2.1...2.6V DC
Dimensions
3.2x1.6x1.1mm
Viewing angle
170°
LED current
20mA
Wavelength
626nm
LED lens
diffused
Power
65mW
Manufacturer series
chipLED
Gross weight0.035 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMS-C150
16094 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 50 pcs - 0.16 USDGross price for quantities from 50 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 150 pcs - 0.14 USDGross price for quantities from 150 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 3000 pcs - 0.09 USDGross price for quantities from 3000 pcs - 0.09 USD
Net price for quantities from 6000 pcs - 0.09 USDGross price for quantities from 6000 pcs - 0.09 USD
Net price for quantities from 9000 pcs - 0.08 USDGross price for quantities from 9000 pcs - 0.08 USD
Packaging method by the manufacturer:Reel = 3 000 pcs