+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSMS-C680

LED; red; SMD; 1208; 2.8÷5.1mcd; 2÷2.6VDC; 3x2x1mm; 115°; 20mA; 65mW


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMS-C680
TME Symbol:
HSMS-C680

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
1208
Luminosity
2.8...5.1mcd
Operating voltage
2...2.6V DC
Dimensions
3x2x1mm
Viewing angle
115°
LED current
20mA
Wavelength
626nm
LED lens
transparent
LED version
angular
Power
65mW
Manufacturer series
chipLED
Gross weight0.019 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMS-C680
2945 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 0.23 USDGross price for quantities from 5 pcs - 0.23 USD
Net price for quantities from 25 pcs - 0.13 USDGross price for quantities from 25 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
Packaging method by the manufacturer:Reel = 3 000 pcs