+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSMY-C197

LED; yellow; SMD; 0603; 2.8÷8mcd; 2.1÷2.6VDC; 1.6x0.8x0.4mm; 130°

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HSMY-C197
TME Symbol:
HSMY-C197

Specification

Manufacturer
BROADCOM (AVAGO)
Type of diode
LED
LED colour
yellow
Mounting
SMD
Case - inch
0603
Luminosity
2.8...8mcd
Operating voltage
2.1...2.6V DC
Dimensions
1.6x0.8x0.4mm
Viewing angle
130°
LED current
20mA
Wavelength
586nm
LED lens
diffused
Power
52mW
Manufacturer series
chipLED
Gross weight0.011 g
Certificates
See other products in this category: SMD colour LEDs BROADCOM (AVAGO),
See other products from this series.:
*
HSMY-C197
18 in TME stock
Net price for quantities from 2 pcs - 0.38 USDGross price for quantities from 2 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 250 pcs - 0.11 USDGross price for quantities from 250 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerReel = 4 000 pcs