+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSP051-4M10

Diode: TVS array; 5.8V; unidirectional; ESD; UQFN10; Ch: 4

Manufacturer: STMicroelectronics

Manufacturer part number:
HSP051-4M10
TME Symbol:
HSP051-4M10

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS array
Breakdown voltage
5.8V
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
UQFN10
Leakage current
0.1µA
Number of channels
4
Application
HDMI, USB
Gross weight0.1 g
Certificates
See other products in this category: Protection diodes - arrays STMicroelectronics,
*
HSP051-4M10
0 in TME stock
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.