+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSP061-4M10Y

Diode: TVS array; 6V; 1A; unidirectional; ESD; UQFN10; Ch: 4


Manufacturer: STMicroelectronics

Manufacturer part number:
HSP061-4M10Y
TME Symbol:
HSP061-4M10Y

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS array
Breakdown voltage
6V
Max. forward impulse current
1A
Semiconductor structure
unidirectional
Version
ESD
Mounting
SMD
Case
UQFN10
Max. off-state voltage
5V
Leakage current
70nA
Number of channels
4
Application
Ethernet, USB
Kind of package
reel, tape
Gross weight0.02 g
Certificates
See other products in this category: Protection diodes - arrays STMicroelectronics,
*
HSP061-4M10Y
0 in TME stock
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
Net price for quantities from 6000 pcs - 0.12 USDGross price for quantities from 6000 pcs - 0.12 USD
Net price for quantities from 12000 pcs - 0.11 USDGross price for quantities from 12000 pcs - 0.11 USD
Net price for quantities from 15000 pcs - 0.09 USDGross price for quantities from 15000 pcs - 0.09 USD
Net price for quantities from 45000 pcs - 0.08 USDGross price for quantities from 45000 pcs - 0.08 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.