+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSR-23

Accessories for heatsinks: rivet; heatsink mounting; UL94V-2


Manufacturer: FIX&FASTEN

Manufacturer part number:
HSR-23
TME Symbol:
HSR-23

Specification

Manufacturer
FIX&FASTEN
Type of heatsink accessories
rivet
Application
heatsink mounting
Material
polyamide 66
Flammability rating
UL94V-2
D dimension
2.6mm
Panel cutout diameter
3mm
Rivet length
15.5mm
Mechanical elements features
with spring mount
A dimension
6.4mm
E dimension
4.3mm
Dimension G
3mm
B dimension
1.5mm
C dimension
11.4mm
Dimensions
Gross weight0.24 g
Certificates
See other products in this category: Heatsinks - equipment FIX&FASTEN,
*
HSR-23
350 in TME stock
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs