+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSS-2516

Test acces: test needle; 0÷80°C; 100A; Ø: 9mm; Contacts: brass; 17N

Manufacturer: INGUN

Manufacturer part number:
HSS-2516
TME Symbol:
HSS-2516

Specification

Manufacturer
INGUN
Type of test accessories
test needle
Operating temperature
0...80°C
Current rating
100A
Maksimum spring compression
12mm
Tip diameter
9mm
Contact material
brass
Spring compression force
17N
Operational spring compression
7mm
Mounting
plug-in
Test accessories features
magnetic
Gross weight0.2 g
See other products in this category: Test Probes INGUN,
*
HSS-2516
0 in TME stock
Net price for quantities from 1 pcs - 169.09 USDGross price for quantities from 1 pcs - 169.09 USD
Net price for quantities from 10 pcs - 158.53 USDGross price for quantities from 10 pcs - 158.53 USD
No. of pieces (Multiplicity: 1)