+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSS-2532

Test acces: test needle; Maksimum spring compression: 11mm; 400A


Manufacturer: INGUN

Manufacturer part number:
HSS-2532
TME Symbol:
HSS-2532

Specification

Manufacturer
INGUN
Type of test accessories
test needle
Maksimum spring compression
11mm
Tip diameter
25.9mm
Contact material
brass
Operating temperature
0...80°C
Current rating
0.4kA
Spring compression force
116N
Operational spring compression
7mm
Mounting
plug-in
Test accessories features
magnetic
Gross weight0.2 g
See other products in this category: Test Probes INGUN,
*
HSS-2532
0 in TME stock
Net price for quantities from 1 pcs - 447.90 USDGross price for quantities from 1 pcs - 447.90 USD
Net price for quantities from 10 pcs - 419.91 USDGross price for quantities from 10 pcs - 419.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.