+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSS-B20-05H

Heatsink: extruded; U; TO220; black; L: 41mm; W: 51mm; H: 18.5mm; screw

Manufacturer: Same Sky®

Manufacturer part number:
HSS-B20-05H
TME Symbol:
HSS-B20-05H

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
41mm
Width
51mm
Height
18.5mm
Material
aluminium
Material finishing
anodized
Mounting
screw
Thermal resistance @200 LFM
2.01°C/W
Base thickness
1.2mm
Thermal resistance
max. 9.28°C/W
Gross weight10.8 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSS-B20-05H
0 in TME stock
Net price for quantities from 5400 pcs - 1.38 USDGross price for quantities from 5400 pcs - 1.38 USD
No. of pieces (Multiplicity: 5 400)