+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSS-M120-TPE

Grommet; Ømount.hole: 120mm; elastomer thermoplastic TPE; grey

Manufacturer: HT HI TECH POLYMERS

Manufacturer part number:
HSS-M120-TPE
TME Symbol:
HSS-M120-TPE

Specification

Manufacturer
HT HI TECH POLYMERS
Type of cable accessories
grommet
Panel cutout diameter
120mm
Body material
elastomer thermoplastic TPE
Body colour
grey
Panel thickness
1.5...6mm
Operating temperature
-40...130°C
Cable external diameter
70...100mm
IP rating
IP67
Related items
PDM-120, PDM-SET-9-120, PDM-SET-80-120
Manufacturer series
HSS
Size
M120
Gross weight139.8 g
Certificates
See other products in this category: Grommets HT HI TECH POLYMERS,
See other products from this series.:
*
HSS-M120-TPE
1 in TME stock
Net price for quantities from 1 pcs - 6.59 USDGross price for quantities from 1 pcs - 6.59 USD
Net price for quantities from 10 pcs - 5.93 USDGross price for quantities from 10 pcs - 5.93 USD
Net price for quantities from 20 pcs - 5.28 USDGross price for quantities from 20 pcs - 5.28 USD
Net price for quantities from 120 pcs - 4.95 USDGross price for quantities from 120 pcs - 4.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change