+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSS-M50-TPE

Grommet; Ømount.hole: 50mm; elastomer thermoplastic TPE; grey

Manufacturer: HT HI TECH POLYMERS

Manufacturer part number:
HSS-M50-TPE
TME Symbol:
HSS-M50-TPE

Specification

Manufacturer
HT HI TECH POLYMERS
Type of cable accessories
grommet
Panel cutout diameter
50mm
Body material
elastomer thermoplastic TPE
Body colour
grey
Panel thickness
1.5...5.5mm
Operating temperature
-40...130°C
Cable external diameter
27...35mm
IP rating
IP67
Related items
PDM-47-54, PDM-SET-9-62, PDM-SET-9-120
Manufacturer series
HSS
Size
M50
Gross weight24.17 g
Certificates
See other products in this category: Grommets HT HI TECH POLYMERS,
See other products from this series.:
*
HSS-M50-TPE
150 in TME stock
Net price for quantities from 5 pcs - 1.11 USDGross price for quantities from 5 pcs - 1.11 USD
Net price for quantities from 20 pcs - 1.01 USDGross price for quantities from 20 pcs - 1.01 USD
Net price for quantities from 150 pcs - 0.90 USDGross price for quantities from 150 pcs - 0.90 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.