+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSS-M60-TPE

Grommet; Ømount.hole: 60mm; elastomer thermoplastic TPE; grey

Manufacturer: HT HI TECH POLYMERS

Manufacturer part number:
HSS-M60-TPE
TME Symbol:
HSS-M60-TPE

Specification

Manufacturer
HT HI TECH POLYMERS
Type of cable accessories
grommet
Panel cutout diameter
60mm
Body material
elastomer thermoplastic TPE
Body colour
grey
Panel thickness
1...5.5mm
Operating temperature
-40...130°C
Cable external diameter
15...45mm
IP rating
IP67
Related items
PDM-55-62, PDM-SET-9-62, PDM-SET-9-120
Manufacturer series
HSS
Size
M60
Gross weight35.65 g
Certificates
See other products in this category: Grommets HT HI TECH POLYMERS,
See other products from this series.:
*
HSS-M60-TPE
70 in TME stock
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.63 USD
Net price for quantities from 10 pcs - 1.49 USDGross price for quantities from 10 pcs - 1.49 USD
Net price for quantities from 100 pcs - 1.32 USDGross price for quantities from 100 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.