+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSS-M80-TPE

Grommet; Ømount.hole: 80mm; elastomer thermoplastic TPE; grey

Manufacturer: HT HI TECH POLYMERS

Manufacturer part number:
HSS-M80-TPE
TME Symbol:
HSS-M80-TPE

Specification

Manufacturer
HT HI TECH POLYMERS
Type of cable accessories
grommet
Panel cutout diameter
80mm
Body material
elastomer thermoplastic TPE
Body colour
grey
Panel thickness
1...5.5mm
Operating temperature
-40...130°C
Cable external diameter
20...60mm
IP rating
IP67
Related items
PDM-80, PDM-SET-9-120, PDM-SET-80-120
Manufacturer series
HSS
Size
M80
Gross weight65.1 g
Certificates
See other products in this category: Grommets HT HI TECH POLYMERS,
See other products from this series.:
*
HSS-M80-TPE
0 in TME stock
Net price for quantities from 1 pcs - 2.63 USDGross price for quantities from 1 pcs - 2.63 USD
Net price for quantities from 10 pcs - 2.41 USDGross price for quantities from 10 pcs - 2.41 USD
Net price for quantities from 100 pcs - 2.12 USDGross price for quantities from 100 pcs - 2.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs