+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HSS02-B20-P318

Heatsink: extruded; U; TO220; black; L: 23.62mm; W: 48.26mm; anodized

Manufacturer: Same Sky®

Manufacturer part number:
HSS02-B20-P318
TME Symbol:
HSS02-B20-P318

Specification

Manufacturer
Same Sky®
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
23.62mm
Width
48.26mm
Height
24.13mm
Material
aluminium
Material finishing
anodized
Mounting
clip-on
Thermal resistance @200 LFM
4.8°C/W
Base thickness
1.2mm
Thermal resistance
max. 14.1°C/W
Gross weight9.09 g
Certificates
See other products in this category: Heatsinks Same Sky®,
*
HSS02-B20-P318
0 in TME stock
Net price for quantities from 1760 pcs - 0.96 USDGross price for quantities from 1760 pcs - 0.96 USD
No. of pieces (Multiplicity: 1 760)