+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT-105

Tool: for crimping


Manufacturer: SMT ELECTRONIC TECHNOLOGY

Manufacturer part number:
HT-105
TME Symbol:
HT-105

Specification

Manufacturer
SMT ELECTRONIC TECHNOLOGY
Type of tool
for crimping
Related items
SL-UB, SL-UG, SL-UR, SL-UY, ST-100
Length
0.15m
Crimp tool application
  • Scotchlok connectors UR (26AWG - 19AWG)
  • Scotchlok connector UB-2A (26AWG - 22AWG)
  • Scotchlok connector UG (26AWG - 19AWG)
  • Scotchlok connector UY (26AWG - 22AWG)
  • ST-100/.. connector
Crimp tool features
  • blackened tool
  • fitted with removable jaws opening spring
  • handles fitted with plastic sleeves
Gross weight163.01 g
Certificates
See other products in this category: Crimping Tools - Others SMT ELECTRONIC TECHNOLOGY,
*
HT-105
70 in TME stock
Net price for quantities from 1 pcs - 10.79 USDGross price for quantities from 1 pcs - 10.79 USD
Net price for quantities from 3 pcs - 9.73 USDGross price for quantities from 3 pcs - 9.73 USD
Net price for quantities from 5 pcs - 8.65 USDGross price for quantities from 5 pcs - 8.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs