+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT-1091

Pliers; cutting; 125mm; without chamfer

Manufacturer: SMT ELECTRONIC TECHNOLOGY

Manufacturer part number:
HT-1091
TME Symbol:
HT-1091

Specification

Manufacturer
SMT ELECTRONIC TECHNOLOGY
Type of tool
pliers
Kind of pliers
cutting
Pliers length
125mm
Kind of cut
without chamfer
Oblique pliers/knives features
  • blackened tool
  • handles with plastic grips
  • insulation stripping from the round wires
  • narrowing jaws, bent at 45°
  • return spring
Gross weight82.64 g
Certificates
See other products in this category: Cutting Pliers SMT ELECTRONIC TECHNOLOGY,
*
HT-1091
28 in TME stock
Net price for quantities from 1 pcs - 4.54 USDGross price for quantities from 1 pcs - 4.54 USD
Net price for quantities from 5 pcs - 4.09 USDGross price for quantities from 5 pcs - 4.09 USD
Net price for quantities from 20 pcs - 3.76 USDGross price for quantities from 20 pcs - 3.76 USD
Net price for quantities from 30 pcs - 3.29 USDGross price for quantities from 30 pcs - 3.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 15 pcsCardboard = 150 pcs