+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT-202B

Tool: for crimping; non-insulated terminals


Manufacturer: SMT ELECTRONIC TECHNOLOGY

Manufacturer part number:
HT-202B
TME Symbol:
HT-202B

Specification

Manufacturer
SMT ELECTRONIC TECHNOLOGY
Type of tool
for crimping
Length
185mm
Related items
0969, DHPS, HDP20, HDP22
Crimp tool application
  • insulated terminals
  • non-insulated terminals
  • non-insulated terminals
  • terminals D-Sub connectors
Wire cross section
  • 0,5...4mm2 (non-insulated terminals)
  • 0,5...6mm2 (non-insulated terminals)
  • 0,14...0,34mm2 (insulated terminals)
  • 0,08...0,14mm2 (terminals D-Sub connectors)
Wire size
  • 22AWG...10AWG (non-insulated terminals)
  • 22AWG...12AWG (non-insulated terminals)
  • 26AWG...22AWG (insulated terminals)
  • 28AWG...26AWG (terminals D-Sub connectors)
Crimp tool features
  • cut of wire
  • fitted with return spring
  • handles fitted with plastic sleeves
Gross weight252.08 g
Certificates
See other products in this category: Crimping Tools for Terminals SMT ELECTRONIC TECHNOLOGY,
*
HT-202B
11 in TME stock
Net price for quantities from 1 pcs - 8.34 USDGross price for quantities from 1 pcs - 8.34 USD
Net price for quantities from 3 pcs - 7.65 USDGross price for quantities from 3 pcs - 7.65 USD
Net price for quantities from 10 pcs - 7.19 USDGross price for quantities from 10 pcs - 7.19 USD
Net price for quantities from 48 pcs - 6.72 USDGross price for quantities from 48 pcs - 6.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcsCardboard = 72 pcs