+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT-2234

Tool: for crimping; dubox connectors; 30AWG÷22AWG; 210mm

Manufacturer: AMPHENOL

Manufacturer part number:
HT-2234
TME Symbol:
HT-2234

Specification

Manufacturer
AMPHENOL
Type of tool
for crimping
Crimp tool application
dubox connectors
Wire size
30AWG...22AWG
Tool length
210mm
Crimp tool features
  • ergonomic pads on handles
  • positioner for precise positioning of the crimped terminal in the tool
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight145 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crimping Tools for Terminals AMPHENOL,
*
HT-2234
0 in TME stock
Net price for quantities from 1 pcs - 1 560.57 USDGross price for quantities from 1 pcs - 1 560.57 USD
Net price for quantities from 2 pcs - 1 449.09 USDGross price for quantities from 2 pcs - 1 449.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.