+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT-225D

Tool: for crimping; non-insulated terminals


Manufacturer: SMT ELECTRONIC TECHNOLOGY

Manufacturer part number:
HT-225D
TME Symbol:
HT-225D

Specification

Manufacturer
SMT ELECTRONIC TECHNOLOGY
Type of tool
for crimping
Length
210mm
Tool material
carbon steel
Related items
0969, DHPS, HDP20, HDP22, V35
Crimp tool application
  • non-insulated terminals
  • terminals D-Sub connectors
  • terminals V35 connectors
Wire cross section
  • 0,325...0,823mm2 (non-insulated terminals)
  • 0,325...0,823mm2 (terminals D-Sub connectors)
  • 0,325...0,823mm2 (terminals V35 connectors)
  • 0,05...0,205mm2 (non-insulated terminals)
  • 0,05...0,205mm2 (terminals D-Sub connectors)
  • 0,05...0,205mm2 (terminals V35 connectors)
Wire size
  • 22AWG...18AWG (non-insulated terminals)
  • 22AWG...18AWG (terminals D-Sub connectors)
  • 22AWG...18AWG (terminals V35 connectors)
  • 30AWG...24AWG (non-insulated terminals)
  • 30AWG...24AWG (terminals D-Sub connectors)
  • 30AWG...24AWG (terminals V35 connectors)
Crimp tool features
  • a modified lever mechanism enables to operate with lower force in comparison with standard tools
  • a ratched mechanism serves also as a handle lock
  • blackened tool
  • ergonomic pads on handles
  • hardened tools
  • the die crimps terminals on a conductor and a wire insulation simultaneously
Jaws shape
Gross weight465.9 g
Certificates
See other products in this category: Crimping Tools for Terminals SMT ELECTRONIC TECHNOLOGY,
*
HT-225D
47 in TME stock
Net price for quantities from 1 pcs - 25.27 USDGross price for quantities from 1 pcs - 25.27 USD
Net price for quantities from 3 pcs - 22.77 USDGross price for quantities from 3 pcs - 22.77 USD
Net price for quantities from 5 pcs - 20.27 USDGross price for quantities from 5 pcs - 20.27 USD
Net price for quantities from 20 pcs - 18.98 USDGross price for quantities from 20 pcs - 18.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcsCardboard = 10 pcsCardboard = 20 pcsCardboard = 30 pcs