+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT-236C

Tool: for crimping; non-insulated terminals


Manufacturer: SMT ELECTRONIC TECHNOLOGY

Manufacturer part number:
HT-236C
TME Symbol:
HT-236C

Specification

Manufacturer
SMT ELECTRONIC TECHNOLOGY
Type of tool
for crimping
Crimp tool application
non-insulated terminals
Wire cross-section
0.5...1mm2/1.5...2.5mm2/4...6mm2
Wire size
12AWG...10AWG/16AWG...14AWG/20AWG...18AWG
Length
0.22m
Tool material
carbon steel
Crimp tool features
  • a modified lever mechanism enables to operate with lower force in comparison with standard tools
  • a ratched mechanism serves also as a handle lock
  • blackened tool
  • ergonomic pads on handles
  • hardened tools
Jaws shape
Gross weight537.52 g
See other products in this category: Crimping Tools for Terminals SMT ELECTRONIC TECHNOLOGY,
*
HT-236C
0 in TME stock
Net price for quantities from 1 pcs - 25.00 USDGross price for quantities from 1 pcs - 25.00 USD
Net price for quantities from 3 pcs - 22.50 USDGross price for quantities from 3 pcs - 22.50 USD
Net price for quantities from 5 pcs - 20.00 USDGross price for quantities from 5 pcs - 20.00 USD
Net price for quantities from 20 pcs - 18.11 USDGross price for quantities from 20 pcs - 18.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcsCardboard = 10 pcsCardboard = 20 pcsCardboard = 30 pcs