+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT-236U

Tool: for crimping; terminals D-Sub connectors; 0.32÷2mm2


Manufacturer: SMT ELECTRONIC TECHNOLOGY

Manufacturer part number:
HT-236U
TME Symbol:
HT-236U

Specification

Manufacturer
SMT ELECTRONIC TECHNOLOGY
Type of tool
for crimping
Wire cross-section
0.32...2mm2
Wire size
22AWG...14AWG
Length
0.22m
Tool material
carbon steel
Related items
0969, DHPS, HDP20, HDP22, V35
Crimp tool application
  • terminals D-Sub connectors
  • terminals V35 connectors
Crimp tool features
  • a modified lever mechanism enables to operate with lower force in comparison with standard tools
  • a ratched mechanism serves also as a handle lock
  • blackened tool
  • ergonomic pads on handles
  • hardened tools
Jaws shape
Gross weight534.8 g
Certificates
See other products in this category: Crimping Tools for Terminals SMT ELECTRONIC TECHNOLOGY,
*
HT-236U
95 in TME stock
Net price for quantities from 1 pcs - 23.00 USDGross price for quantities from 1 pcs - 23.00 USD
Net price for quantities from 3 pcs - 20.70 USDGross price for quantities from 3 pcs - 20.70 USD
Net price for quantities from 5 pcs - 19.00 USDGross price for quantities from 5 pcs - 19.00 USD
Net price for quantities from 10 pcs - 17.30 USDGross price for quantities from 10 pcs - 17.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs