+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT-301

Tool: for crimping; insulated connectors,insulated terminals


Manufacturer: HANLONG

Manufacturer part number:
HT-301
TME Symbol:
HT-336

Specification

Manufacturer
HANLONG
Type of tool
for crimping
Wire cross-section
0.5...6mm2
Wire size
20AWG...10AWG
Length
0.22m
Tool material
carbon steel
Crimp tool application
  • insulated connectors
  • insulated terminals
Crimp tool features
  • a modified lever mechanism enables to operate with lower force in comparison with standard tools
  • a ratched mechanism serves also as a handle lock
  • blackened tool
  • ergonomic pads on handles
  • hardened tools
Jaws shape
Gross weight525.85 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Crimping Tools for Terminals HANLONG,
*
HT-301
30 in TME stock
Net price for quantities from 1 pcs - 34.95 USDGross price for quantities from 1 pcs - 34.95 USD
Net price for quantities from 3 pcs - 33.32 USDGross price for quantities from 3 pcs - 33.32 USD
Net price for quantities from 5 pcs - 31.00 USDGross price for quantities from 5 pcs - 31.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcsCardboard = 20 pcsCardboard = 30 pcs