+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT-504

Tool: for crimping; non-insulated terminals

Manufacturer: SMT ELECTRONIC TECHNOLOGY

Manufacturer part number:
HT-504
TME Symbol:
HT-504

Specification

Manufacturer
SMT ELECTRONIC TECHNOLOGY
Type of tool
for crimping
Crimp tool application
non-insulated terminals
Wire cross-section
1.5mm2/2.5mm2/6mm2/10mm2/16mm2
Length
320mm
Tool material
steel
Crimp tool features
  • ergonomic pads on handles
  • increased length levers enable to operate with lower force
  • the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle
Gross weight719.7 g
Certificates
See other products in this category: Crimping Tools for Terminals SMT ELECTRONIC TECHNOLOGY,
*
HT-504
58 in TME stock
Net price for quantities from 1 pcs - 31.50 USDGross price for quantities from 1 pcs - 31.50 USD
Net price for quantities from 5 pcs - 27.85 USDGross price for quantities from 5 pcs - 27.85 USD
Net price for quantities from 10 pcs - 25.23 USDGross price for quantities from 10 pcs - 25.23 USD
Net price for quantities from 50 pcs - 23.49 USDGross price for quantities from 50 pcs - 23.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcsCardboard = 20 pcs