+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D901

Hacksaw blade-set; metal,reciprocating saw,stainless steel

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D901
TME Symbol:
HT-6D901

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
hacksaw blade - set
Application - series/manufacturer
AEG, Black & Decker, Bosch, Dewalt, Festool, Makita, Milwaukee
Blade length
150mm
Balde teeth density
14teeth/inch
Material
bimetal
Quantity in set/package
2pcs.
Tools application
  • metal
  • reciprocating saw
  • stainless steel
Gross weight49.89 g
EAN code5901867189288
See other products in this category: Saw and Hack Saw HÖGERT TECHNIK,
*
HT6D901
0 in TME stock
Net price for quantities from 1 pcg - 4.46 USDGross price for quantities from 1 pcg - 4.46 USD
Net price for quantities from 3 pcg - 4.01 USDGross price for quantities from 3 pcg - 4.01 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.