+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D916

Hacksaw blade-set; wood,metal,reciprocating saw,cast iron


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D916
TME Symbol:
HT-6D916

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
hacksaw blade - set
Blade length
230mm
Balde teeth density
6teeth/inch
Material
bimetal
Quantity in set/package
2pcs.
Tools application
  • cast iron
  • metal
  • reciprocating saw
  • wood
Gross weight115.97 g
EAN code5901867189301
See other products in this category: Saw and Hack Saw HÖGERT TECHNIK,
*
HT6D916
1 in TME stock
Net price for quantities from 1 pcg - 7.36 USDGross price for quantities from 1 pcg - 7.36 USD
Net price for quantities from 3 pcg - 6.63 USDGross price for quantities from 3 pcg - 6.63 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.