+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D923

Hacksaw blade-set; reciprocating saw,universal; 150mm; 2pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D923
TME Symbol:
HT-6D923

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
hacksaw blade - set
Blade length
150mm
Balde teeth density
6teeth/inch
Material
bimetal
Quantity in set/package
2pcs.
Tools application
  • reciprocating saw
  • universal
Gross weight46.93 g
EAN code5901867189318
See other products in this category: Saw and Hack Saw HÖGERT TECHNIK,
*
HT6D923
3 in TME stock
Net price for quantities from 1 pcg - 4.92 USDGross price for quantities from 1 pcg - 4.92 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts