+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT0740LG-G

IC: driver; MOSFET gate driver; SO8; Ch: 1; 3.15÷5.5V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HT0740LG-G
TME Symbol:
HT0740LG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
MOSFET gate driver
Case
SO8
Number of channels
1
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
3.15...5.5V
Impulse rise time
650µs
Pulse fall time
3ms
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Gross weight0.111 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MOSFET/IGBT drivers MICROCHIP TECHNOLOGY,
*
HT0740LG-G
470 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 5 pcs - 1.67 USDGross price for quantities from 5 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts