+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT102/HR30-1

Tool: for crimping; 30AWG÷26AWG; HR30


Manufacturer: HIROSE

Manufacturer part number:
HT102/HR30-1
TME Symbol:
HT102/HR30-1

Specification

Manufacturer
HIROSE
Type of tool
for crimping
Related items
HR30-PC-111, HR30-SC-111
Wire size
30AWG...26AWG
Application - series/manufacturer
HR30
Gross weight800 g
See other products in this category: Dedicated Crimping Tools HIROSE,
*
HT102/HR30-1
0 in TME stock
Net price for quantities from 1 pcs - 2 368.16 USDGross price for quantities from 1 pcs - 2 368.16 USD
Net price for quantities from 3 pcs - 2 199.00 USDGross price for quantities from 3 pcs - 2 199.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.