+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1E408

Lamp: workshop LED; IP54; 3.5h; Number of operation modes: 4


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1E408
TME Symbol:
HT1E408

Specification

Manufacturer
HÖGERT TECHNIK
Type of lamp
workshop LED
IP rating
IP54
Nominal life
3.5h
Number of operation modes
4
Power supply
  • rechargeable battery 3,7V 2000mAh x1
Gross weight460.58 g
Certificates
See other products in this category: Industrial and Workshop Lighting HÖGERT TECHNIK,
*
HT1E408
20 in TME stock
Net price for quantities from 1 pcs - 35.46 USDGross price for quantities from 1 pcs - 35.46 USD
Net price for quantities from 3 pcs - 31.49 USDGross price for quantities from 3 pcs - 31.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Packaging method by the manufacturerCardboard = 10 pcs