+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT1E433

Stand; 17mm; aluminium; Mounting: 1/4"

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT1E433
TME Symbol:
HT1E433

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool accessories
stand
Height
17mm
Material
aluminium
Mounting
1/4"
Gross weight427 g
EAN code5902801448638
See other products in this category: Industrial and Workshop Lighting HÖGERT TECHNIK,
*
HT1E433
0 in TME stock
Net price for quantities from 1 pcs - 15.76 USDGross price for quantities from 1 pcs - 15.76 USD
Net price for quantities from 3 pcs - 14.19 USDGross price for quantities from 3 pcs - 14.19 USD
No. of pieces (Multiplicity: 1)